Treston Black Fabric Desk Chair, 120 kg Weight Capacity

Subtotal (1 unit)*

$1,806.55

(exc. GST)

$1,987.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,806.55

*price indicative

RS Stock No.:
284-0433
Mfr. Part No.:
C40BL
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Office Chair

Chair Type

Desk Chair

Wheeled

Yes

Back Adjustable

Yes

Colour

Black

Adjustable Height

Yes

Seat Material

Fabric

Weight Capacity

120kg

Maximum Seat Height

600mm

Minimum Seat Height

450mm

Standards/Approvals

No

COO (Country of Origin):
FI
The Treston Multipurpose Chair is a high-performance seating solution crafted to cater to a wide range of applications within industrial settings. This chair provides comfort, durability, and flexibility for prolonged periods of use.

Base material is Polyamide

  • RS Stock No. 2840427
  • Mfr. Part No. C30BL-ESD
Each
$1,520.91
  • RS Stock No. 2840435
  • Mfr. Part No. C50BL-G-ESD
Each
$4,205.37
  • RS Stock No. 2840430
  • Mfr. Part No. C35BL-ESD
Each
$2,078.78
  • RS Stock No. 2840426
  • Mfr. Part No. C30BL
Each
$1,223.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy