Treston Black Fabric Desk Chair, 120 kg Weight Capacity

Subtotal (1 unit)*

$4,426.70

(exc. GST)

$4,869.37

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$4,426.70

*price indicative

RS Stock No.:
284-0435
Mfr. Part No.:
C50BL-G-ESD
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Chair Type

Desk Chair

Product Type

Office Chair

Wheeled

Yes

Back Adjustable

Yes

Colour

Black

Adjustable Height

Yes

Seat Material

Fabric

Weight Capacity

120kg

Maximum Seat Height

620mm

Minimum Seat Height

450mm

Standards/Approvals

ESD

COO (Country of Origin):
FI
The Treston Neon 50 BL ESD Chair is a cutting-edge workplace seating solution, representing the new generation of ergonomic and Electrostatic Discharge (ESD) protected chairs.

Base material made up of Aluminium, black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy