Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- RS Stock No.:
- 284-0426
- Mfr. Part No.:
- C30BL
- Brand:
- Treston
Subtotal (1 unit)*
$1,223.68
(exc. GST)
$1,346.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,223.68 |
*price indicative
- RS Stock No.:
- 284-0426
- Mfr. Part No.:
- C30BL
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Chair Type | Desk Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Fabric | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 620mm | |
| Minimum Seat Height | 440mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Chair Type Desk Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Fabric | ||
Weight Capacity 120kg | ||
Maximum Seat Height 620mm | ||
Minimum Seat Height 440mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Treston Multipurpose Chair is a high-performance seating solution crafted to cater to a wide range of applications within industrial settings. This chair provides comfort, durability, and flexibility for prolonged periods of use.
Base material is Polyamide
Related links
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 120 kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120 kg Weight Capacity
- RS PRO Black Fabric Lab Chair, 120 kg Weight Capacity
- Bott Blue Fabric Drafting Chair, 120 kg Weight Capacity
