Treston Black Plastic Desk Chair, 120kg Weight Capacity
- RS Stock No.:
- 284-0421
- Mfr. Part No.:
- C20PU-ESD
- Brand:
- Treston
Subtotal (1 unit)**
$1,590.10
(exc. GST)
$1,749.11
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1,590.10 |
**price indicative
Related links
- Treston Black Plastic Desk Chair, 120kg Weight Capacity
- Treston Black Fabric Desk Chair, 120kg Weight Capacity
- Treston Black Leather Desk Chair, 120kg Weight Capacity
- Treston Black Plastic Stool, 120kg Weight Capacity
- Treston Black Leather Stool, 120kg Weight Capacity
- Bott Black Plastic Lab Chair, 120kg Weight Capacity
- Bott Black Plastic Drafting Chair, 120kg Weight Capacity
- RS PRO Black Fabric Lab Chair, 120kg Weight Capacity