Bott Blue Fabric Drafting Chair, 120 kg Weight Capacity

Subtotal (1 unit)*

$1,057.76

(exc. GST)

$1,163.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,057.76

*price indicative

RS Stock No.:
146-6732
Mfr. Part No.:
88601011
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Chair

Chair Type

Drafting Chair

Wheeled

No

Back Adjustable

Yes

Colour

Blue

Seat Material

Fabric

Adjustable Height

Yes

Weight Capacity

120kg

Maximum Seat Height

89cm

Minimum Seat Height

63cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK
Complete with a stable 5 leg base and adjustable seat and backrest. Comfortable, highly durable and easy to clean. Fabric chairs provide additional comfort and are ideally suited for general workshop use.

Gas lift height adjustment

Backrest tilt, height and angle adjustment Stable 5 leg base

High level chairs are supplied with a footrest, adjustable in height on the comfort model

Optional castor set and armrests

Fabric chairs have cushioned blue seat and backrest for good all round comfort

Vinyl chairs have highly durable, easy clean, moulded dense foam ideally situated to general workshop use

Comfort vinyl chairs have contoured seat and back squabs increasing comfort, whilst retaining the high durability and easy clean properties

120Kg Maximum U.D.L. load capacity

Related links