RS PRO Blue Fabric Lab Chair, 120 kg Weight Capacity

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$613.28

(exc. GST)

$674.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$613.28-
5 +$504.7217%

*price indicative

RS Stock No.:
221-6331
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Office Chair

Chair Type

Lab Chair

Wheeled

Yes

Back Adjustable

Yes

Arms Adjustable

No

Colour

Blue

Adjustable Height

Yes

Seat Material

Fabric

Weight Capacity

120kg

Maximum Seat Height

590mm

Minimum Seat Height

460mm

Standards/Approvals

No

COO (Country of Origin):
PL

RS PRO Wheeled Chair


Introducing the RS PRO Wheeled Chair, a premium, high-quality chair ideal for use in offices and home working environments to provide comfortable, ergonomic support when seated at a desk and needing to be mobile around the working area. The stylish fabric chair has been designed with user ergonomics in mind, ensuring optimum comfort for up to 8 hours, along with additional features like 3 lever asynchronous mechanism, gas lift height adjustment, and an independent tilt to the seat and backrest, for greater functionality and flexibility. It is effortlessly smart and neutrally coloured, ideal for a professional environment in a range of applications.

Features and Benefits:


  • This RS PRO fabric wheeled chair is the ultimate addition to any professional office or home working environment, thanks to the smart and modern design

  • It has a sturdy base with wheels for easy manoeuvring and an independent tilt to the seat and backrest to ensure structural support for a maximum user weight of up to 120 kg

  • The office chair has also been designed with a generous seat size and user ergonomics in mind, ensuring optimum comfort and can be used up to 8 hours continuously

  • The gas lift seat height adjustment and 3 lever asynchronous mechanism offer a premium feel to the chair and greater functionality and versatility for the user

  • It is supplied with all parts for easy self-assembly

  • Available in blue or black colour

  • Applications:


    Office or desk chairs are versatile pieces of furniture that are designed and intended for use while the user is working at a desk or table, providing seating. They are often part of workplace health and safety requirements to ensure that the user has the correct neck, back and arm support when working at desk top height, protecting the user’s posture and avoiding any injury through poor seating position. Because of this, these types of chairs are designed with user ergonomics in mind, allowing optimum comfort, especially when they are seated for long periods of time and adjustable features to allow flexibility for the user. Office and desk chairs are types of furniture most commonly used in:

  • Offices

  • Home offices

  • Meeting or conference rooms

  • Why RS PRO?


    Ergonomic high back operator chair

    3 lever asynchronous mechanism

    Independent tilt to seat and backrest

    Gas lift seat height adjustment

    150kg rated gas lift

    Accepts optional fixed or adjustable armrests

    Requires easy self assembly

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy