Advantech Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 718-788
- Mfr. Part No.:
- EKI-5525
- Brand:
- Advantech
Subtotal (1 unit)*
$336.70
(exc. GST)
$370.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.70 |
*price indicative
- RS Stock No.:
- 718-788
- Mfr. Part No.:
- EKI-5525
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Depth | 84mm | |
| Height | 120mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Depth 84mm | ||
Height 120mm | ||
Standards/Approvals IEC 60068-2-6 | ||
Width 27mm | ||
- COO (Country of Origin):
- CN
The Advantech Ethernet Switch is designed for secure and efficient industrial networking with Rapid deployment capability. It ensures reliable operation in harsh environments while meeting Advanced cybersecurity standards for system protection.
Port-based QoS for deterministic data transmission
Loop detection
Operating temperature range 40 to 75°C
Related links
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Industrial Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech ADAM-6520-BE Unmanaged 5 Port Ethernet Switch
- Advantech EKI-2525 Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 18 Port Ethernet Switch
