Advantech Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

$180.28

(exc. GST)

$198.31

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.28

*price indicative

RS Stock No.:
718-838
Mfr. Part No.:
EKI-2525LI-AE
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

5

Desktop/Rack Mount

DIN Rail

Standards/Approvals

IEC 60068-2-6

Height

80mm

Depth

84mm

Width

25mm

COO (Country of Origin):
CN
The Advantech Ethernet switch is a slim-type unmanaged device designed for reliable and efficient network communication in industrial environments. It provides essential connectivity solutions with robust features tailored for High performance applications.

Compact design enables easy installation on DIN rails or walls

IP40-rated metal enclosure protects against dust

Wide operating temperature range ensures functionality in harsh conditions

Redundant power inputs enhance reliability in critical applications

LED indicators facilitate straightforward monitoring of link status and transmission speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy