Advantech Unmanaged 5 Port Industrial Ethernet Switch
- RS Stock No.:
- 718-807
- Mfr. Part No.:
- EKI-2525M-BE
- Brand:
- Advantech
This image is representative of the product range
Subtotal (1 unit)*
$300.45
(exc. GST)
$330.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.45 |
*price indicative
- RS Stock No.:
- 718-807
- Mfr. Part No.:
- EKI-2525M-BE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 5 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Height | 140mm | |
| Depth | 95mm | |
| Width | 37mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 5 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount Rack | ||
Height 140mm | ||
Depth 95mm | ||
Width 37mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The industrial-grade Ethernet switch is designed to expand your industrial network quickly and cost-effectively. With four 10/100 Mbps Ethernet ports and a multi-mode fiber-optic port, it ensures high-speed and high-distance transmissions while preventing interference. Its robust design guarantees reliability in harsh environments, making it an Ideal bridge between fiber-optic backbones and Ethernet devices.
Provides 4 x 10/100 Mbps Ethernet ports with RJ45 connector
Supports full/half duplex flow control for efficient data transmission
Redundant 12 to 48 VDC power input for uninterrupted operation
Flexible mounting options DIN-rail and Wall mount for easy installation
Industrial-grade design ensures high reliability and stability in harsh environments
Supports MDI/MDI-X auto crossover for hassle-free connectivity
Broadcast Storm protection for secure data transmission
Memory buffers on Ethernet ports support the store and forward mechanism for reliable data transmission
Related links
- Advantech ADAM-6520 Unmanaged 5 Port Industrial Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 8 Port Unmanaged Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 18 Port Ethernet Switch
