Advantech Unmanaged 8 Port Ethernet Switch

Subtotal (1 unit)*

$734.69

(exc. GST)

$808.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$734.69

*price indicative

RS Stock No.:
718-774
Mfr. Part No.:
EKI-2528I-M12-AE
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged

Network Speed

100Mbps

Desktop/Rack Mount

DIN Rail

Height

194mm

Depth

25mm

Standards/Approvals

IEC 60068-2-6

Width

62mm

COO (Country of Origin):
CN
The Advantech Unmanaged industrial Ethernet switch is engineered for demanding environments, offering robust connectivity with 8 fast Ethernet ports and an IP67-rated housing to ensure durability against harsh conditions.

M12 connector with rugged IP67 housing provides excellent protection

Designed for wide operating temperature range from -40 to 75 °C

Compliant with EN50155 and IEC 61131-2, suitable for industrial applications

Reverse polarity and overload current protections enhance system safety

Compact dimensions facilitate easy DIN-rail or wall mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy