Advantech ADAM-6520-BE Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 795-029
- Mfr. Part No.:
- ADAM-6520-BE
- Brand:
- Advantech
Subtotal (1 unit)*
$255.01
(exc. GST)
$280.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $255.01 |
*price indicative
- RS Stock No.:
- 795-029
- Mfr. Part No.:
- ADAM-6520-BE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 5 | |
| Model Number | ADAM-6520-BE | |
| Height | 102mm | |
| Standards/Approvals | UL 60950-1 | |
| Depth | 27mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 5 | ||
Model Number ADAM-6520-BE | ||
Height 102mm | ||
Standards/Approvals UL 60950-1 | ||
Depth 27mm | ||
Width 70mm | ||
- COO (Country of Origin):
- TW
The Advantech Industrial grade switch offers Ethernet connectivity with transfer rates ranging from 10 to 100 Mbps, assuring robust communication in demanding environments.
Supports full/half duplex flow control for flexible Ethernet communication
Features MDI/MDI-X auto crossover for simplified connections
Provides surge protection of 3,000 V for reliable operation
Operates within a wide temperature range of -40 to 85° C for harsh environments
Related links
- Advantech ADAM-6520-BE Unmanaged 5 Port Ethernet Switch
- Advantech ADAM-6520 Unmanaged 5 Port Industrial Ethernet Switch
- Advantech ADAM-6520-BE Managed 28 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech EKI-2525 Unmanaged 5 Port Ethernet Switch
- Advantech 5 Port Network Switch
- WAGO Unmanaged 5 Port Ethernet Switch
