Advantech Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 718-813
- Mfr. Part No.:
- EKI-2705
- Brand:
- Advantech
Subtotal (1 unit)*
$462.01
(exc. GST)
$508.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.01 |
*price indicative
- RS Stock No.:
- 718-813
- Mfr. Part No.:
- EKI-2705
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Standards/Approvals | IEC 60068-2-6 | |
| Width | 30mm | |
| Depth | 95mm | |
| Height | 140mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Standards/Approvals IEC 60068-2-6 | ||
Width 30mm | ||
Depth 95mm | ||
Height 140mm | ||
- COO (Country of Origin):
- CN
The Advantech Ethernet Switch is a Durable industrial networking device designed for reliable power and data transmission in demanding environments. It features Power over Ethernet capability and a robust metal enclosure, ensuring efficient operation and flexible installation.
DIN rail mounting with IP30 metal housing
Redundant power input 24 to 48 VDC
Four IEEE 802.3 AF at PoE ports
Related links
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Advantech ADAM-6520-BE Unmanaged 5 Port Ethernet Switch
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS PRO Unmanaged 5 Port Ethernet Switch Power Over Ethernet
