Advantech EKI-2525 Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 795-033
- Mfr. Part No.:
- EKI-2525
- Brand:
- Advantech
Subtotal (1 unit)*
$632.87
(exc. GST)
$696.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $632.87 |
*price indicative
- RS Stock No.:
- 795-033
- Mfr. Part No.:
- EKI-2525
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Model Number | EKI-2525 | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | UL 60950-1 | |
| Depth | 95mm | |
| Height | 120mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Model Number EKI-2525 | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals UL 60950-1 | ||
Depth 95mm | ||
Height 120mm | ||
Width 30mm | ||
- COO (Country of Origin):
- CN
The Advantech Ethernet switch is a 5-port unmanaged device designed for seamless integration into industrial networks. Its primary function is to provide reliable and efficient data connectivity in demanding environments.
Supports 10/100 Mbps Auto-Negotiation for optimal performance
Built to operate in temperatures ranging from -40 to 75 °C, catering to harsh environments
Compact metal IP30 housing offers protection against dust and harsh conditions
Equipped with LED indicators for easy status monitoring and troubleshooting
Related links
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech ADAM-6520-BE Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech Unmanaged 5 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Ethernet Switch
- HARTING Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
