MOXA MDS-G4028 Managed 28 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 288-930
- Mfr. Part No.:
- MDS-G4028
- Brand:
- MOXA
Subtotal (1 unit)*
$7,116.08
(exc. GST)
$7,827.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 April 2027
Units | Per unit |
|---|---|
| 1 + | $7,116.08 |
*price indicative
- RS Stock No.:
- 288-930
- Mfr. Part No.:
- MDS-G4028
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Network Switch | |
| Number of Ports | 28 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 28 | |
| Number of SFP Ports | 24 | |
| Desktop/Rack Mount | Rack | |
| Model Number | MDS-G4028 | |
| Standards/Approvals | IEEE 1613, ATEX, CISPR 32, Class I Division 2, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN IEC 62368-1, FCC Part 15B Class A, IEC 60068-2-27/31/6, IEC 60950-1, IEC 61000-4-2/3/4/5/6/8/11, IEC 61850-3, IEC 62368-1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, NEMA TS2, Telcordia SR332, UL 62368-1 | |
| Height | 163.25mm | |
| Depth | 115mm | |
| Width | 218mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Network Switch | ||
Number of Ports 28 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 28 | ||
Number of SFP Ports 24 | ||
Desktop/Rack Mount Rack | ||
Model Number MDS-G4028 | ||
Standards/Approvals IEEE 1613, ATEX, CISPR 32, Class I Division 2, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN IEC 62368-1, FCC Part 15B Class A, IEC 60068-2-27/31/6, IEC 60950-1, IEC 61000-4-2/3/4/5/6/8/11, IEC 61850-3, IEC 62368-1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, NEMA TS2, Telcordia SR332, UL 62368-1 | ||
Height 163.25mm | ||
Depth 115mm | ||
Width 218mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
Related links
- MOXA MDS-G4028-L3-T Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-L3 Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-T Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4020-4XGS-T Managed 28 Port PoE Injector
- Trendnet TPE-2840WS (UK) Managed 28 Port Network Switch Power Over Ethernet
- Siemens Managed 28 Port Network Switch
- Weidmüller Managed 28 Port Network Switch
- MOXA MDS-G4020-L3 Managed 20 Port Network Switch Power Over Ethernet
