Siemens Managed 28 Port Network Switch
- RS Stock No.:
- 251-2150
- Mfr. Part No.:
- 6GK53284FS002AR3
- Brand:
- Siemens
Subtotal (1 unit)*
$3,668.56
(exc. GST)
$4,035.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,668.56 |
*price indicative
- RS Stock No.:
- 251-2150
- Mfr. Part No.:
- 6GK53284FS002AR3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 28 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 28 | |
| Height | 44mm | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CE | |
| Depth | 127mm | |
| Width | 483mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 28 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 28 | ||
Height 44mm | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CE | ||
Depth 127mm | ||
Width 483mm | ||
- COO (Country of Origin):
- DE
The Siemens network switches are especially designed for constructing isochronous real-time industrial Ethernet networks in line, star and ring topologies at transmission rates of 10/100 Mbps and construction of redundant ring connections possible. Product has fast and bumpless media redundancy due to the integrated redundancy manager for fast Ethernet. It has rugged metal enclosure for space-saving control cabinet installation on standard mounting rail.
End-to-end system diagnostics
Different device versions with copper and fiber-optic interfaces
High network availability in ring topologies
Reliable data communication
Related links
- Siemens Managed 28 Port Network Switch
- Weidmüller Managed 28 Port Network Switch
- MOXA MDS-G4028 Managed 28 Port Network Switch Power Over Ethernet
- Trendnet TPE-2840WS (UK) Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-L3-T Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-L3 Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-T Managed 28 Port Network Switch Power Over Ethernet
- Trendnet 28 Port Network Switch
