Trendnet TPE-2840WS (UK) Smart 28 Port Ethernet Switch Power Over Ethernet

Unavailable
RS will no longer stock this product.
RS Stock No.:
401-613
Mfr. Part No.:
TPE-2840WS (UK)
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Ethernet Switch

Number of Ports

28

Power Over Ethernet

Yes

Switch Type

Smart

Number of RJ-45 Ports

24

Number of SFP Ports

4

Model Number

TPE-2840WS (UK)

Desktop/Rack Mount

Rack

Depth

250mm

Width

440mm

Standards/Approvals

IEEE 802.1D, IEEE 802.1ab, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3af, IEEE 802.3at, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z

Height

44mm

COO (Country of Origin):
TW
The Trendnet Gigabit Web Smart PoE+ Switch series offers advanced L2+ features with enhanced traffic management controls to meet the evolving demands of SMB networks. This rack mountable IPv6-ready managed switch comes with an intuitive web-based interface. Advanced managed switch features include LACP to increase bandwidth between switches by grouping ports together, VLANs for segmenting and isolating virtual LAN groups, QoS for traffic prioritization, port bandwidth controls, and SNMP monitoring, making this a powerful solution for any SMB network. Improve voice performance by isolating and prioritizing VoIP traffic from normal data traffic with an easy-to-use voice VLAN feature.

Bandwidth control per port

Private, Multicast and Voice VLAN support

Smart Fan

56Gbps switching capacity

IEEE 802.1p QoS with queue scheduling support

Lifetime Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy