Weidmüller Managed 28 Port Network Switch

Subtotal (1 unit)*

$4,301.60

(exc. GST)

$4,731.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,301.60

*price indicative

RS Stock No.:
287-4806
Distrelec Article No.:
303-76-060
Mfr. Part No.:
2779020000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ports

28

Product Type

Network Switch

Switch Type

Managed

Power Over Ethernet

No

Network Speed

10Gbps

Desktop/Rack Mount

Rack

Standards/Approvals

CE

Width

440mm

Depth

325mm

Height

44mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.

Operating temperature -40 to 75 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy