MOXA MDS-G4020-L3 Managed 20 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

$10,107.91

(exc. GST)

$11,118.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,107.91

*price indicative

RS Stock No.:
288-925
Mfr. Part No.:
MDS-G4020-L3
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

20

Product Type

Network Switch

Number of USB Ports

1

Switch Type

Managed

Power Over Ethernet

Yes

Number of SFP Ports

16

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

20

Model Number

MDS-G4020-L3

Width

176mm

Depth

115mm

Height

163.25mm

Standards/Approvals

EN 61000-6-2/-6-4, IEEE 802.1q, IEEE 802.3ad, EN 55032/35, IEEE 802.1w, Telcordia SR332, EN 50121-4, NEMA TS2, IEC 60068-2-27/31/6, ATEX, IEC 61850-3, FCC Part 15B Class A, IEEE 1613, IEEE 802.3z, IEEE 802.1D-2004, IEEE 802.3x, IEEE 802.1X, IEEE 802.3, IEC 61000-4-2/3/4/5/6/8/11, EN IEC 62368-1, Class I Division 2, UL 62368-1, IEEE 802.3ab, IEEE 802.3u, IEEE 802.1p, IEC 60950-1, CISPR 32

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa Europe Gigabit modular managed Ethernet switches offer flexible network expansion with multiple interface type 4-port modules. The tool-free design allows for easy addition or replacement of modules without the need to power down the switch, providing seamless operation and greater versatility.

Ultra compact size and multiple mounting options for flexible installation

Rugged die cast design for use in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy