3M VHB Surface Cleaner 1 L Bottle
- RS Stock No.:
- 905-4542
- Mfr. Part No.:
- DT272990631
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.87
(exc. GST)
$33.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 122 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $30.87 |
| 6 - 11 | $30.26 |
| 12 + | $28.99 |
*price indicative
- RS Stock No.:
- 905-4542
- Mfr. Part No.:
- DT272990631
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Surface Cleaner | |
| Product Form | Liquid | |
| Trade Name | VHB | |
| Package Type | Bottle | |
| Package Size | 1 L | |
| Food Safe | No | |
| Application | Cleaning, Degreasing | |
| Base Material | Alcohol | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Surface Cleaner | ||
Product Form Liquid | ||
Trade Name VHB | ||
Package Type Bottle | ||
Package Size 1 L | ||
Food Safe No | ||
Application Cleaning, Degreasing | ||
Base Material Alcohol | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
3M Multi-Surface Cleaner, Alcohol-Based, 1L Package Size - VHB Series - DT272990631
Make a clean sweep of dirt and grease with this multi-surface cleaner from 3M. It has a 9:1 ratio of isopropyl alcohol to distilled water, so you can trust it to cut through grime. The solution has antimicrobial properties, so it's ideal for killing germs and disinfecting a surface. You can also use it to leave an object squeaky clean before bonding it with tape or adhesive.
Features & Benefits
• Safety screw cap to prevent accidental opening or leakage
• Bottle size of 1L means you'll have enough for lots of jobs
Applications
• Janitorial services
• Household cleaning
• Office buildings
• Medical facilities
What type of surface can I use this cleaner on?
It's safe to use this cleaner on smooth surfaces like metals, plastics and painted substrates. But before you do so, test a small area to ensure the solution's compatible with the surface and your intended purpose.
3M™ VHB™ Surface Cleaner
This VHB™ Surface Cleaner from 3M™ is designed specifically for cleaning, degreasing and preparing surfaces prior to bonding applications.
Related links
- RS PRO Unscented Hand Cleaner - 1 L Bottle
- Mykal Industries Electrical and Cable Cleaner Cable Cleaner 1 L Bottle
- Tork Fragrant Mild Hand Cleaner - 1 L Bottle
- Tork Unscented Sensitive Hand Cleaner - 1 L Bottle
- RS PRO Cleaner 1 L Bottle
- RS PRO White Spirit 1 L Bottle
- Tork Floral Luxury Hand Cleaner & Soap with Anti-Bacterial Properties - 1 L Bottle
- Tork Unscented Premium Hand Cleaner & Soap - 1 L Bottle












