Hakko Multi-purpose Cleaner
- RS Stock No.:
- 386-9183
- Mfr. Part No.:
- HA1142B
- Brand:
- Hakko
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$369.48
(exc. GST)
$406.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $369.48 | - |
| 40 - 149 | $363.03 | 1% |
| 150 + | $353.97 | 4% |
*price indicative
- RS Stock No.:
- 386-9183
- Mfr. Part No.:
- HA1142B
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Multi-purpose Cleaner | |
| Application | Multi Purpose Cleaning | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Multi-purpose Cleaner | ||
Application Multi Purpose Cleaning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Virax VIRAFAL Multi-purpose Cleaner
- Virax 2901 Multi-purpose Cleaner 5.9 kg
- Virax VIRAFAL Multi-purpose Cleaner 20
- CRC So Easy Foaming Glass Cleaner Glass Cleaner 500 ml Pump Spray
- Rocol Heavy Duty Cleaner Spray Heavy Duty Cleaner 300 ml Aerosol
- Multi-purpose Cleaners
- RS PRO Glass Cleaner 250 ml Spray
- Rocol Food Safe Foam Cleaner 400 ml Aerosol
