CRC Brake Cleaner 400 g Aerosol
- RS Stock No.:
- 238-7823
- Mfr. Part No.:
- 5085
- Brand:
- CRC
Subtotal (1 unit)*
$17.89
(exc. GST)
$19.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.89 |
*price indicative
- RS Stock No.:
- 238-7823
- Mfr. Part No.:
- 5085
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Brake Cleaner | |
| Package Type | Aerosol | |
| Package Size | 400 g | |
| Application | Cleaning, Degreasing | |
| Base Material | Cleaner & Degreaser | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Brake Cleaner | ||
Package Type Aerosol | ||
Package Size 400 g | ||
Application Cleaning, Degreasing | ||
Base Material Cleaner & Degreaser | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Brakleen FORCE with power jet technology is a powerful brake and parts cleaner/degreaser. A non-chlorinated solvent blend, formulated to quickly and safely remove brake fluid, grease, oil and other contaminants from brake and clutch parts.
Fast evaporation
Minimizes downtime
Residue free
Non-staining, and non-corrosive to metals
Safe on most plastics
Recommended for cleaning and degreasing: brake linings, brake pads, drums, cylinders, discs, callipers, clutch plates and equipment tools.
Related links
- CRC CRC 5084 BRAKLEEN - NON CHLORINATED Brake Cleaner 400 g Aerosol
- CRC CRC Nail Gun Cleaner Nail Gun Cleaner 400 g Aerosol
- CRC CRC Brakleen Brake Cleaner 500 g Aerosol
- CRC CO Contact Cleaner 400 g Aerosol
- CRC CRC Heavy Duty Parts Cleaner Cleaner & Degreaser 400 g Aerosol
- CRC CRC Brakleen Water Based Brake Cleaner 500 g Aerosol
- CRC CRC Brakleen NF Brake Cleaner 500 g Aerosol
- CRC CRC Electrical Parts Cleaner Cleaner & Degreaser 400 g Aerosol
