CRC Oil Fighter Oil Stain Remover 400 ml Aerosol
- RS Stock No.:
- 238-7725
- Mfr. Part No.:
- 1751967
- Brand:
- CRC
Subtotal (1 unit)*
$21.10
(exc. GST)
$23.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.10 |
*price indicative
- RS Stock No.:
- 238-7725
- Mfr. Part No.:
- 1751967
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Oil Stain Remover | |
| Product Form | Liquid | |
| Trade Name | Oil Fighter | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Application | Grease, Oil, Sludge | |
| Base Material | Spray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Oil Stain Remover | ||
Product Form Liquid | ||
Trade Name Oil Fighter | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Application Grease, Oil, Sludge | ||
Base Material Spray | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Oil Fighter is a revolutionary new product, that effectively removes oil stains from surfaces. It is effective on concrete floors and driveways, paving, cobbles, masonry, timber, heavy duty carpets and mats and the Oil Fighter is ideal for all automotive, industrial and household needs and whether it be leaks, spills, drips, drops or stains, simply spray Oil Fighter on the oil stain, and allow to dry to a powder, absorbing the oil and pulling it to the surface in the process.
Removes oil and grease stains
Works on concrete, paving, cobbles, etc
Simple spray on brush off formula
Rapid formula
Related links
- CRC CRC QD Contact Cleaner Electronic Cleaner 325.31 ml Aerosol
- CRC 500 ml Aerosol Remover, Removes Graffiti
- Rocol Tufgear Spray Lubricant Oil 400 ml Aerosol
- Loctite Loctite LB 8040 Freeze Lubricant Oil 400 ml Aerosol
- Rocol Wire Rope Spray Lubricant Oil 400 ml Aerosol
- CRC PRIME IT Aerosol Adhesive Primer for use with Steel 400 ml
- Ambersil PX 24 Lubricant Kerosene 400 ml Aerosol
- Chemtronics 200 ml Aerosol Flux Remover
