CRC So Easy Foaming Glass Cleaner Glass Cleaner 500 ml Pump Spray
- RS Stock No.:
- 238-7783
- Mfr. Part No.:
- 3071
- Brand:
- CRC
Subtotal (1 unit)*
$18.36
(exc. GST)
$20.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.36 |
*price indicative
- RS Stock No.:
- 238-7783
- Mfr. Part No.:
- 3071
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Glass Cleaner | |
| Product Form | Liquid | |
| Trade Name | So Easy Foaming Glass Cleaner | |
| Package Type | Pump Spray | |
| Package Size | 500 ml | |
| Application | Cleaning | |
| Base Material | Cleaner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Glass Cleaner | ||
Product Form Liquid | ||
Trade Name So Easy Foaming Glass Cleaner | ||
Package Type Pump Spray | ||
Package Size 500 ml | ||
Application Cleaning | ||
Base Material Cleaner | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC So Easy Fast Acting Glass Cleaner uses a residue free formula and is versatile and safe enough to use on your most delicate glass surfaces and is strong enough to quickly cut through the toughest dirt, dust, fingerprint and haze deposits. It is biodegradable, ready to use, non-abrasive, non-foaming, non-flammable, industrial strength & non-ozone depleting.
Professional strength
Non- Foaming
Clings to vertical surfaces & minimizes run-off
Ready to use
Readily biodegradable
Non-abrasive, Will not scratch
Recommended for use on glass, fibreglass, mirrors, stainless steel, polished metals, plastic, chrome and linoleum Recommended for heavy duty, industrial applications
Related links
- CRC CRC Glass Cleaner Glass Cleaner 500 g Aerosol
- CRC SURFACE SANITISER SPRAY 500 ml Pump Spray Disinfectant & Sanitiser
- RS PRO Unscented Foaming Hand Cleaner Anti-Bacterial - 500 ml Pump Bottle
- Multi-purpose Cleaners
- RS PRO Unscented Hand Cleaner - 500 ml Pump Bottle
- RS PRO Platen Cleaner Cleaner 100 ml Pump Spray
- CRC FOOD GRADE BIO Degreaser Disinfectant & Degreaser 750 ml Pump Spray
- Big Wipes Cleaner & Degreaser Precision Cleaner & Degreaser 1000 ml Pump Spray
