Ambersil Amberclens Anti-Static Foam Cleaner 400 ml Aerosol
- RS Stock No.:
- 780-5228
- Mfr. Part No.:
- 31592-AG
- Brand:
- Ambersil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.26
(exc. GST)
$23.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,248 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $21.26 |
| 6 - 14 | $21.00 |
| 15 + | $20.61 |
*price indicative
- RS Stock No.:
- 780-5228
- Mfr. Part No.:
- 31592-AG
- Brand:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Anti-Static Foam Cleaner | |
| Product Form | Foam | |
| Trade Name | Amberclens | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Application | Cleaning | |
| Base Material | Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Anti-Static Foam Cleaner | ||
Product Form Foam | ||
Trade Name Amberclens | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Application Cleaning | ||
Base Material Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil Anti-static Foam Cleaner, Foam Product Category, 400ml Package Size - 31592-AG
This anti-static foam cleaner effectively removes dirt and grime from a variety of surfaces. It is suitable for both domestic and industrial environments where traditional cleaning methods may be impractical. Its formulation targets tough stains and residues, ensuring surfaces remain clean.
Features & Benefits
• Provides heavy-duty cleaning action for ingrained dirt
• Foam formulation allows for easy application and coverage
• Safe for use on various surfaces, including upholstery
• Quick drying time enhances operational efficiency
• Suited for industrial applications requiring thorough cleaning
• Complies with cleanroom requirements for high-standard environments
Applications
• Maintaining machinery and plant equipment
• Ideal for cleaning walls, worktops, and cabinets
• Suitable for formica, vinyl, and leatherette upholstery
• Ideal for situations where water is not easily accessible
How should it be applied for effective cleaning?
Spray from a distance of 15 to 25cm, allowing the foam to settle for 10-20 seconds before wiping it away with a damp cloth.
Is it safe to use on electronic devices?
It is best not to apply directly to live equipment or keyboards; use caution in these areas.
What if it doesnt perform as expected?
Test a small, inconspicuous area for colour fastness before general use.
What is the recommended storage for this product?
Store below 50°C, away from direct heat or flames, to preserve its quality.
How long can it be stored?
With proper storage, it has a shelf life of at least 72 months.
Related links
- Ambersil AMBERCLENS TRIGGER Anti-Static Foam Cleaner 750 ml Aerosol
- Rocol Food Safe Foam Cleaner 400 ml Aerosol
- Ambersil Contact Cleaner FG Cleaner 400 ml Aerosol
- Ambersil Screen Cleaner 400 ml Aerosol
- Ambersil 400ml Anti-Static Aerosol Spray
- RS PRO 400ml Anti-Static Foam Cleaner Spray
- Electrolube 400ml Anti-Static Foam Cleaner Spray
- Anti Static Cleaners
