CRC Glass Cleaner Glass Cleaner 500 g Aerosol
- RS Stock No.:
- 238-7782
- Mfr. Part No.:
- 3070
- Brand:
- CRC
Subtotal (1 unit)*
$18.72
(exc. GST)
$20.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.72 |
*price indicative
- RS Stock No.:
- 238-7782
- Mfr. Part No.:
- 3070
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Glass Cleaner | |
| Product Form | Liquid | |
| Trade Name | Glass Cleaner | |
| Package Type | Aerosol | |
| Package Size | 500 g | |
| Application | Cleaning | |
| Base Material | Cleaner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Glass Cleaner | ||
Product Form Liquid | ||
Trade Name Glass Cleaner | ||
Package Type Aerosol | ||
Package Size 500 g | ||
Application Cleaning | ||
Base Material Cleaner | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Glass Cleaner uses a residue-free formula and is versatile and safe enough to use on your most delicate glass surfaces. The CRC Glass Cleaner is strong enough to quickly cut through the toughest dirt, dust, fingerprint and haze deposits and additionally, its professional strength, ammonia-fortified formula even contains a foaming agent that allows for greater coverage and less run-off when cleaning vertical surfaces. It is biodegradable, ready to use, foaming, non-abrasive, non-flammable, industrial strength & non-ozone depleting.
Professional Strength
Foaming
Ready to use
Readily Biodegradable
Non abrasive
Non flammable
Low VOC content
Related links
- CRC CRC Brakleen Brake Cleaner 500 g Aerosol
- CRC CRC Brakleen NF Brake Cleaner 500 g Aerosol
- CRC CRC Brakleen Water Based Brake Cleaner 500 g Aerosol
- CRC So Easy Foaming Glass Cleaner Glass Cleaner 500 ml Pump Spray
- Multi-purpose Cleaners
- CRC CRC Nail Gun Cleaner Nail Gun Cleaner 400 g Aerosol
- CRC CRC 5084 BRAKLEEN - NON CHLORINATED Brake Cleaner 400 g Aerosol
- CRC CRC Gasket Stripper Gasket Stripper 300 g Aerosol
