Karcher RM 838 Cleaner 1 L Can
- RS Stock No.:
- 893-723
- Mfr. Part No.:
- 6.296-034.0
- Brand:
- Karcher
N
Subtotal (1 unit)*
$16.18
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.18 |
*price indicative
- RS Stock No.:
- 893-723
- Mfr. Part No.:
- 6.296-034.0
- Brand:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | RM 838 | |
| Package Type | Can | |
| Package Size | 1 L | |
| Application | Cleaning Surfaces | |
| Base Material | Aqueous | |
| Standards/Approvals | VDA | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name RM 838 | ||
Package Type Can | ||
Package Size 1 L | ||
Application Cleaning Surfaces | ||
Base Material Aqueous | ||
Standards/Approvals VDA | ||
- COO (Country of Origin):
- DE
The Karcher foam cleaner is designed for contact-free vehicle washing, effectively removing stubborn dirt and grime without harming the paintwork.
Powerful foam removes oil, grease, dirt, and insect residue
Brushless cleaning prevents micro-scratches on surfaces
Highly efficient with enhanced cleaning performance from microcrystals
Developed for use with high-pressure cleaners and foam nozzles
Pleasant fresh scent while being VDA-compliant
