Wachendorff Wachendorff OLED Multi-Function Panel Meters, 27.5 mm x 128 mm

Subtotal (1 unit)*

$674.79

(exc. GST)

$742.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$674.79

*price indicative

RS Stock No.:
267-2474
Mfr. Part No.:
MA964802
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Product Type

Multi-Function Panel Meters

Display Type

OLED

Cutout Height

27.5mm

Number of Digits

16

Depth

55mm

Cutout Width

128mm

Minimum Operating Temperature

0°C

Standards/Approvals

No

Meter Type

Data Display

Series

Wachendorff

COO (Country of Origin):
IT
The Wachendorff Modbus remote display with the brilliant OLED display is a Modbus display for viewing and changing variables on slave devices connected to an RS485 network. In addition to the very low installation depth, the RS485 Modbus interface based on the Modbus RTU/ASCII protocol, the IP54 front, the removable terminal blocks and the text menu of the programming interface, this display impresses with its monochrome yellow OLED display. This ensures optimal readability and an extremely large reading angle in difficult industrial environments, even in direct sunlight.

Monochrome yellow 2.42" OLED display

Modbus remote display in 96 mm x 48 mm format

Up to 8 variables from Modbus slave devices can be displayed

Up to 4 variables can be displayed on one page

Modbus master and Modbus slave interface

2 relay outputs

Modbus RTU/ASCII

Programmable user inputs

Programming via text menu in 5 languages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy