Emko ESM Multi-Function Panel Meters
- RS Stock No.:
- 561-355
- Mfr. Part No.:
- ESM-3700-N.2.20.0.2/00.00/0.0.0.0
- Brand:
- Emko
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-355
- Mfr. Part No.:
- ESM-3700-N.2.20.0.2/00.00/0.0.0.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Multi-Function Panel Meters | |
| Depth | 62.5mm | |
| Number of Digits | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RoHS, UL, GOST-R | |
| Meter Type | Process Indicator | |
| Series | ESM | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Multi-Function Panel Meters | ||
Depth 62.5mm | ||
Number of Digits 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RoHS, UL, GOST-R | ||
Meter Type Process Indicator | ||
Series ESM | ||
- COO (Country of Origin):
- TR
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Emko ESM LED Digital Panel Multifunction Meter for Current 29 mm x 71 mm
- Emko ESM 7 Segment 29 mm x 71 mm
- Emko ESM-4400 4 digit LED Multi-Function Panel Meters, 46 mm x 46 mm
- Emko ESM-4450 Panel Mount Temperature Controller 1 Input Type P PI, PD
- Emko ESM-9950 Panel Mount Temperature Controller 1 Input PI On-Off, Type P
- Gefran Multi Function Panel Meters
- Baumer Multi Function Panel Meters
- Emko ESM-9930 Panel Mount Temperature Controller 1 Input SSR 240V ac











