Wachendorff Wachendorff OLED Multi-Function Panel Meters for Pressure, Resistance, Temperature, 48 mm x 96 mm

Subtotal (1 unit)*

$1,055.73

(exc. GST)

$1,161.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,055.73

*price indicative

RS Stock No.:
267-5587
Mfr. Part No.:
DMS96480
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Product Type

Multi-Function Panel Meters

Properties Measured

Pressure, Resistance, Temperature

Display Type

OLED

Cutout Height

48mm

Cutout Width

96mm

Number of Digits

6

Depth

53mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Meter Type

LED Indicator

Maximum Measurement

999999

Minimum Measurement

-999999

Series

Wachendorff

COO (Country of Origin):
IT
The Wachendorff OLED strain gauge display is ideal for simply and directly visualizing your signal from strain gauges or pressure cells. The DMS9648O can also be used as a very flexible and precise laboratory device. The display can be parameterized and adjusted easily, quickly and ideally to the existing task area using the 4 keys. The display has a sampling frequency of up to 1.2 kHz for dynamic weight measurement and weighing. You have different options for calibrating the analog input. Various settings for the tare function, the totalizer and the sum function, as well as data logging with a programmable sampling time are just a few of the many firmware features. The operator is pleased with the clear user interface, with which you can see all parameters at a glance and easily change values. The monochrome yellow OLED display enables optimal readability even from an extremely large reading angle in difficult industrial environments, even in direct sunlight.

Monochrome yellow OLED display

DMS display in 96 mm x 48 mm format

Sampling frequency up to 1.2 kHz

For 4-wire strain gauges

Vertical or horizontal installation

2 alarm outputs

1 analogue output from 0/4 mA to 20 mA

Serial communication via RS485 modbus interface

2 programmable user inputs

Programming via text menu in 5 languages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy