Endress+Hauser RID16 LCD Multi-Function Panel Meters
- RS Stock No.:
- 288-5984
- Distrelec Article No.:
- 304-26-923
- Mfr. Part No.:
- RID16-BA2A2
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$2,239.21
(exc. GST)
$2,463.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,239.21 |
*price indicative
- RS Stock No.:
- 288-5984
- Distrelec Article No.:
- 304-26-923
- Mfr. Part No.:
- RID16-BA2A2
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Depth | 96mm | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX II2G Ex ia IIC T6, NI I / 1+2/A-D, CSA IS, CSA, IECEx Ex ia IIC T6 Gb, FM IS | |
| Series | RID16 | |
| Meter Type | Loop Powered LCD Indicator | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Depth 96mm | ||
Number of Digits 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX II2G Ex ia IIC T6, NI I / 1+2/A-D, CSA IS, CSA, IECEx Ex ia IIC T6 Gb, FM IS | ||
Series RID16 | ||
Meter Type Loop Powered LCD Indicator | ||
- COO (Country of Origin):
- DE
The Endress+Hauser 8 channel indicator shows measured and calculated values, and status information of the fieldbus users in a FOUNDATION Fieldbus or PROFIBUS PA network. In the listener mode the device listens to the set fieldbus addresses and indicates their values. In addition, for FOUNDATION Fieldbus values available on the bus can be indicated via function block interconnection. A plain text field allows the display of the engineering unit or of the TAG. A bargraph is available for trend visualization.
Brilliant, back lit LC display with bargraph, diagnostic symbols and clear text field
No external power supply required
- RS Stock No. 2885983
- Mfr. Part No. RID16-AA1A2
Each
$1,775.26
- RS Stock No. 2885981
- Mfr. Part No. RID14-BA3C1
Each
$2,177.52
- RS Stock No. 2885980
- Mfr. Part No. RID14-AA3C2
Each
$1,989.80
- RS Stock No. 2885903
- Mfr. Part No. RIA14-IB4C
Each
$2,183.66
Related links
- Endress+Hauser RID16 LCD Multi-Function Panel Meters
- Endress+Hauser RID14 LCD Multi-Function Panel Meters
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters, 7 mm x
- Endress+Hauser RIA14 LCD Multi-Function Panel Meters for Current
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Voltage, Current
- Endress+Hauser RIA16 LCD Multi-Function Panel Meters for Current
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Voltage Current, Temperature
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Current, Voltage












