Wachendorff Wachendorff OLED Multi-Function Panel Meters for Pressure, Resistance, Temperature, 48 mm x 96 mm

Subtotal (1 unit)*

$777.15

(exc. GST)

$854.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$777.15

*price indicative

RS Stock No.:
267-5609
Mfr. Part No.:
UA964802
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Properties Measured

Pressure, Resistance, Temperature

Product Type

Multi-Function Panel Meters

Display Type

OLED

Cutout Height

48mm

Depth

53mm

Number of Digits

6

Cutout Width

96mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

No

Minimum Measurement

-32.767

Series

Wachendorff

Maximum Measurement

+32.767

COO (Country of Origin):
IT
The Wachendorff universal OLED display that has small all rounder and universal input for all commercially available temperature sensors, process signals, potentiometers with 24 VDC sensor supply and a 16 step linearization function this display can be used with almost all analog sensors. The integrated summation function 2 relay outputs and the galvanically isolated analog output that almost all measuring tasks can be easily solved. In addition to the very low installation depth, the RS485 Modbus interface based on the Modbus RTU protocol, the IP54 front, removable terminal blocks and the programming interface guided by a text menu this display impresses with its monochrome yellow OLED display. This ensures optimal readability and an extremely large reading angle in difficult industrial environments, even in direct sunlight. The visualization with a programmable trend graph or a bar chart leaves nothing to be desired by the user.

Vertical or horizontal installation

2 alarm outputs and two analogue outputs

5 way language switching

16 step linearization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy