Schneider Electric TeSys T Motor Controller, 26V, 30 W, 3 Phase, IP20

Subtotal (1 unit)*

$1,665.07

(exc. GST)

$1,831.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,665.07

*price indicative

RS Stock No.:
917-6500
Mfr. Part No.:
LTMR27CFM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Controller

Power Rating

30W

Number of Phases

3

Current Rating

27A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

61mm

Maximum Voltage

26V

Overall Width

91mm

Hazardous Area Certification

ATEX

Standards/Approvals

ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94

Series

TeSys T

Overall Depth

122.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN

TeSys T Series - CANopen


Professional range of Schneider Electric motor controllers from the TeSys T series. The motor controllers are available in various current ratings and voltages. The CANopen controllers are the best choice for machine and installations due to the technical performance and reliability.

DIN Rail mount

Schneider Electric TeSys T Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy