Lovato Electric SDSI 400V ac, 11 kW, 3 Phase Star Delta Starter, IP65
- RS Stock No.:
- 823-9815
- Mfr. Part No.:
- SDSI11415
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,573.15
(exc. GST)
$1,730.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,573.15 |
*price indicative
- RS Stock No.:
- 823-9815
- Mfr. Part No.:
- SDSI11415
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 11kW | |
| Product Type | Star Delta Starter | |
| Number of Phases | 3 | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 400V ac | |
| Overall Length | 300mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | |
| Overall Width | 300mm | |
| Series | SDSI | |
| Overall Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 11kW | ||
Product Type Star Delta Starter | ||
Number of Phases 3 | ||
IP Rating IP65 | ||
Maximum Supply Voltage 400V ac | ||
Overall Length 300mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | ||
Overall Width 300mm | ||
Series SDSI | ||
Overall Depth 200mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato SDSI Series Star Delta Starter, 11kW Power Rating, 22A Current Rating - SDSI11415
This star delta starter is engineered for controlling three-phase motors, providing an efficient means of starting and managing operations at a power rating of 11 kW. With overall dimensions of 300mm x 300mm x 200mm and an IP65 rating, this starter enhances durability and protection against dust and water exposure, making it ideal for a variety of industrial applications.
Features & Benefits
• Ensures smooth motor operation through star delta configuration
• Designed as a manual motor starter for user control
• Includes thermal overload relay to prevent motor damage
• Features an integrated electrical isolator for enhanced safety
• Complies with IEC 60947 standards for quality assurance
• Robust construction ensures reliability in harsh environments
Applications
• Used with three-phase motors in industrial machinery
• Ideal for requiring reduced start-up currents
• Suitable for HVAC systems and water pumps
• Effective in conveyors and material handling equipment
• Utilised in manufacturing and assembly line operations
How does the built-in isolator improve safety during maintenance?
The built-in isolator allows for safe disconnection of the motor from the power supply, ensuring that maintenance can be performed without the risk of electrical shock. This feature is crucial for enhancing operator safety.
What advantage does using a thermal overload relay offer?
The thermal overload relay automatically disconnects the motor in the event of overheating, preventing damage from prolonged excessive currents. This is essential for maintaining the longevity and reliability of the motor.
What are the benefits of the IP65 rating?
The IP65 rating indicates excellent protection against dust ingress and water exposure, making it suitable for use in harsh and outdoor environments. This ensures the starter remains functional and durable under various conditions.
How does the star delta configuration benefit motor performance?
The star delta configuration reduces the starting current, thereby decreasing the initial torque and stress on the motor. This results in a smoother start and prolongs the lifespan of the equipment.
What is the significance of IEC 60947 compliance?
Compliance with IEC 60947 signifies adherence to international safety and performance standards, assuring users of the product's quality and dependability in operational settings.
- RS Stock No. 8239824
- Mfr. Part No. SDSI15415
Each
$1,651.57
- RS Stock No. 8239821
- Mfr. Part No. SDSI30415
Each
$2,410.53
- RS Stock No. 2485604
- Mfr. Part No. GX4012U
Each
$325.37
- RS Stock No. 8239827
- Mfr. Part No. SDSI22415
Each
$1,673.42
Related links
- Lovato SDSI Star Delta Starter 400V ac 3 Phase, IP65
- Lovato SDSI Star Delta Starter 400V ac 3 Phase, IP65
- Lovato SDSI Star Delta Starter 400V ac 3 Phase, IP65
- Lovato SDSI Star Delta Starter 400V ac 3 Phase, IP65
- RS PRO Star Delta Starter 400V ac 3 Phase, IP65
- RS PRO Star Delta Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- RS PRO Star Delta Starter 400V ac 3 Phase, IP65











