Lovato Electric SDSI 400V ac, 22 kW, 3 Phase Star Delta Starter, IP65
- RS Stock No.:
- 823-9827
- Mfr. Part No.:
- SDSI22415
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,673.42
(exc. GST)
$1,840.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,673.42 |
*price indicative
- RS Stock No.:
- 823-9827
- Mfr. Part No.:
- SDSI22415
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 22kW | |
| Product Type | Star Delta Starter | |
| Number of Phases | 3 | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 400V ac | |
| Overall Length | 300mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1 | |
| Overall Width | 300mm | |
| Series | SDSI | |
| Overall Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 22kW | ||
Product Type Star Delta Starter | ||
Number of Phases 3 | ||
IP Rating IP65 | ||
Maximum Supply Voltage 400V ac | ||
Overall Length 300mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1 | ||
Overall Width 300mm | ||
Series SDSI | ||
Overall Depth 200mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato SDSI Series Star Delta Starter, 22kW - SDSI22415
This star delta starter is designed for effective motor control, enabling a smooth start-up process for three-phase motors. By transitioning from a star configuration to a delta configuration, it minimises starting currents, facilitating safer and more controlled operations. This solution is vital for various industrial applications that require robust performance under challenging conditions.
Features & Benefits
• Reduces starting current to protect electrical components
• Manual functionality provides operator control and flexibility
• IP65 rated to withstand harsh environmental conditions
• Integrated thermal overload relay safeguards against motor damage
• Compact design with a length of 300mm for ease of installation
• Complies with IEC standards for broad compatibility
Applications
• Controls three-phase motors in industrial environments
• Ideal for applications with high starting torque requirements
• Commonly utilised in manufacturing equipment and conveyor systems
• Suitable for pumps, fans, and compressors requiring careful start-up procedures
What is the maximum power rating this device can handle?
It effectively manages up to 22kW, suitable for most industrial motors.
How does the manual operation benefit users in real-time applications?
Manual operation allows users to start and stop the motor as needed, ensuring control over performance.
What type of wiring is required for installation?
It requires 3-phase wiring for proper functionality, adhering to standard electrical practices.
Related links
- Lovato SDSI Star Delta Starter 400V ac 3 Phase, IP65
- Lovato SDSI Star Delta Starter 400V ac 3 Phase, IP65
- Lovato SDSI Star Delta Starter 400V ac 3 Phase, IP65
- Lovato SDSI Star Delta Starter 400V ac 3 Phase, IP65
- RS PRO Star Delta Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- RS PRO Star Delta Starter 230V ac 3 Phase, IP65
- ABB 1TVC Star Delta Starter 400V ac 3 Phase, IP55
