Lovato Star Delta Starter, Star Delta, 30 kW, 400 V ac, 3 Phase, IP65
- RS Stock No.:
- 823-9821
- Mfr. Part No.:
- SDSI30415
- Brand:
- Lovato
Subtotal (1 unit)**
$2,321.30
(exc. GST)
$2,553.43
(inc. GST)
On back order for despatch 16/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $2,321.30 |
**price indicative
- RS Stock No.:
- 823-9821
- Mfr. Part No.:
- SDSI30415
- Brand:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Power Rating | 30 kW | |
Motor Starter Type | Star Delta | |
Voltage Rating | 400 V ac | |
Phase | 3 | |
IP Rating | IP65 | |
Motor Starter Functionality | Manual | |
Additional Features | Isolator Included, Thermal Over Load Relay | |
Overall Length | 300mm | |
Enclosure | Yes | |
Overall Width | 300mm | |
Overall Depth | 200mm | |
Series | SDSI | |
Select all | ||
---|---|---|
Brand Lovato | ||
Power Rating 30 kW | ||
Motor Starter Type Star Delta | ||
Voltage Rating 400 V ac | ||
Phase 3 | ||
IP Rating IP65 | ||
Motor Starter Functionality Manual | ||
Additional Features Isolator Included, Thermal Over Load Relay | ||
Overall Length 300mm | ||
Enclosure Yes | ||
Overall Width 300mm | ||
Overall Depth 200mm | ||
Series SDSI | ||
Related links
- RS PRO Star Delta Starter 30 kW 3 Phase, IP65
- Lovato Star Delta Starter 45 kW 3 Phase, IP65
- Lovato Star Delta Starter 22 kW 3 Phase, IP65
- Lovato Star Delta Starter 15 kW 3 Phase, IP65
- Lovato Star Delta Starter 11 kW 3 Phase, IP65
- RS PRO Star Delta Starter 30 kW 3 Phase, IP65
- Eaton Star Delta Starter 30 kW 3 Phase, IP20
- Lovato BF Star Delta Starter 30 kW 3 Phase