Lovato Electric SDSI 400V ac, 15 kW, 3 Phase Star Delta Starter, IP65

Subtotal (1 unit)*

$1,651.57

(exc. GST)

$1,816.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,651.57

*price indicative

RS Stock No.:
823-9824
Mfr. Part No.:
SDSI15415
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Star Delta Starter

Power Rating

15kW

Number of Phases

3

IP Rating

IP65

Maximum Supply Voltage

400V ac

Overall Length

300mm

Maximum Operating Temperature

55°C

Overall Width

300mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1

Series

SDSI

Overall Depth

200mm

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Lovato SDSI Series Star Delta Starter, 400V AC Voltage Rating, IP65 - SDSI15415


This star delta starter offers effective motor control for various industrial applications by minimising the starting current of motors, facilitating a smooth transition to full speed while reducing wear on mechanical components. It is well-suited for diverse environments and combines operational functionality with robust protection features.

Features & Benefits


• Minimises starting current for improved efficiency

• Manual motor starter appropriate for industrial use

• Equipped with a thermal overload relay for enhanced safety

• IP65 rated for dust and water resistance

• Compact dimensions of 300x300x200mm

• Built-in isolator for easier maintenance and operation

Applications


• Used in industrial environments for motor efficiency

• Suitable for three-phase motor control systems

• Effective for needing reduced starting current

• Ideal for installations in harsh conditions

What are the operating temperature limits for this unit?


The operating temperature range is -25 to +60°C, ensuring performance in various conditions.

Can it be used with larger motors beyond its rated capacity?


Designed for motors up to 15 kW, using it with higher capacities may lead to overheating and failure.

How often does the thermal overload relay need to be checked?


Regular inspections are recommended, especially before significant operational periods or following changes in conditions.

Is installation straightforward for someone with basic electrical experience?


Basic knowledge is advantageous, but it is crucial to adhere to all electrical regulations and safety guidelines.

What safety features are integrated into the design?


The unit features a thermal overload relay and an isolator, providing vital protections against overload and facilitating safe maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy