Lovato Electric SDSI 400V ac, 45 kW, 3 Phase Star Delta Starter, IP65
- RS Stock No.:
- 823-9830
- Mfr. Part No.:
- SDSI45415
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$2,947.84
(exc. GST)
$3,242.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,947.84 |
*price indicative
- RS Stock No.:
- 823-9830
- Mfr. Part No.:
- SDSI45415
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Star Delta Starter | |
| Power Rating | 45kW | |
| Number of Phases | 3 | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 400V ac | |
| Overall Length | 500mm | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 400mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1 | |
| Series | SDSI | |
| Overall Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Star Delta Starter | ||
Power Rating 45kW | ||
Number of Phases 3 | ||
IP Rating IP65 | ||
Maximum Supply Voltage 400V ac | ||
Overall Length 500mm | ||
Maximum Operating Temperature 55°C | ||
Overall Width 400mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1 | ||
Series SDSI | ||
Overall Depth 200mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato SDSI Series Star Delta Starter, 45kW Power Rating, IP65 - SDSI45415
This star delta starter is designed for controlling three-phase motors, aimed at reducing the starting current and ensuring smoother operation. It is essential in various industrial applications, providing both safety and functionality in motor control.
Features & Benefits
• Manual operation allows for precise control during motor startup
• Isolator included to enhance safety during maintenance
• Thermal overload relay integrated to protect against motor damage
• Suitable for 400 V AC environments for robust performance
• Compact design meets IP65 ratings for dust and water resistance
• Efficiently manages 45 kW power, ideal for medium to large motors
Applications
• Used in industrial machinery for efficient motor control
• Employed in HVAC systems to manage ventilation fan motors
• Commonly found in conveyor systems for controlled motor operation
• Suitable for water treatment facilities for pumping
• Appropriate for agricultural equipment needing effective motor management
How should it be mounted for optimal performance?
It should be mounted securely in a stable environment to ensure reliability and performance.
What maintenance is required for this unit?
Regular checks on the thermal overload relay and isolator are advised to ensure proper functionality.
Can it be used with motors outside the specified power rating?
Using it with motors beyond the specified rating may affect performance and safety.
Is compatible wiring necessary for installation?
Yes, it requires suitable wiring for the operational voltage and power to function safely.
What should be done if a fault occurs during operations?
In the event of a fault, stop use immediately and check the thermal overload relay and isolator functions before further troubleshooting.
- RS Stock No. 8239827
- Mfr. Part No. SDSI22415
Each
$1,673.42
- RS Stock No. 8239821
- Mfr. Part No. SDSI30415
Each
$2,410.53
- RS Stock No. 8239824
- Mfr. Part No. SDSI15415
Each
$1,651.57
- RS Stock No. 2485604
- Mfr. Part No. GX4012U
Each
$325.37
Related links
- Lovato SDSI Star Delta Starter 400V ac 3 Phase, IP65
- Lovato SDSI Star Delta Starter 400V ac 3 Phase, IP65
- Lovato SDSI Star Delta Starter 400V ac 3 Phase, IP65
- Lovato SDSI Star Delta Starter 400V ac 3 Phase, IP65
- RS PRO Star Delta Starter 400V ac 3 Phase, IP65
- Eaton Star Delta Starter 240V ac 3 Phase, IP20
- Eaton SDAINLM90 Star Delta Starter 120V ac 3 Phase, IP20
- Eaton XSDP Star Delta Starter 400V ac 3 Phase, IP65












