RS PRO Star Delta Starter, Star Delta, 230V ac, 11 kW, 3 Phase, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$954.06

(exc. GST)

$1,049.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$954.06
5 +$785.17

*price indicative

RS Stock No.:
725-5572
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Star Delta Starter

Power Rating

11kW

Sub Type

Star Delta

Number of Phases

3

Current Rating

14A, 9A

Mount Type

Surface

IP Rating

IP65

Number of Poles

3

Overall Length

220mm

Maximum Voltage

230V ac

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Overall Width

280mm

Overall Depth

170mm

COO (Country of Origin):
IT

RS PRO 3-Phase Star Delta Starter, 230 V AC, 11 kW, IP65


Looking to protect your motor during startup? This RS PRO star-delta starter allows a motor to be started in three phases, with a lower inrush current to prevent damage. The initial phase uses a star connection to an induction motor, then transfers to a delta connection when it reaches 80% of its load speed.

The housing is made of moulded plastic, making it highly durable and impact resistant. This unit is suitable for use in a range of demanding indoor and outdoor environments, as it has an IP65 rating for protection against water spray, dust and small particles.

A starter like this one is often used in pumps and conveyors. As it can be operated up to 30 times in an hour, it's a good choice for applications where your motor has to be stopped and started frequently.

Features and Benefits


  • Disconnect switch not included

  • Current rating of 9 A to 14 A

  • Enclosure

  • IP65 rated

  • Star delta motor starter

  • Depth of 170 mm

  • Length of 220 mm

  • Width of 280 mm

  • Three-phase

  • Three poles

  • Power rating of 11 kW

  • Complies with IEC/EN 60947-1, IEC/EN 60947-4-1 and RoHS (Restriction of Hazardous Substances) standards

  • Voltage rating of 230 V AC

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy