Schneider Electric TeSyS LE - GV2 - LC DOL Starter, Star Delta, 400V ac, 11 kW, 3 Phase, IP65

Subtotal (1 unit)*

$1,631.10

(exc. GST)

$1,794.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,631.10

*price indicative

RS Stock No.:
211-1746
Mfr. Part No.:
LE3D12V7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

11kW

Product Type

DOL Starter

Sub Type

Star Delta

Number of Phases

3

Current Rating

12A

IP Rating

IP65

Number of Poles

3

Overall Length

348mm

Maximum Voltage

400V ac

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-4-1

Overall Width

186mm

Overall Depth

175.5mm

Series

TeSyS LE - GV2 - LC

COO (Country of Origin):
FR
The Schneider Electric TeSys is a Direct On-Line Starter Series which is best suited for applications of motor for their low cost and high performance.

Device Application Standard

EU RoHS Directive Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy