ABB 1TVC DOL Starter, DOL, 400V ac, 7.5 kW, 3 Phase, IP55

Subtotal (1 unit)*

$156.71

(exc. GST)

$172.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.71

*price indicative

RS Stock No.:
811-0773
Mfr. Part No.:
1TVC400070S5699
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Power Rating

7.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

IP Rating

IP55

Overall Length

184mm

Maximum Voltage

400V ac

Hazardous Area Certification

No

Standards/Approvals

No

Overall Width

184mm

Series

1TVC

Overall Depth

165mm

RoHS Status: Exempt

1TVC DOL Starter in Steel Enclosure IP55


Direct-on-Line (DOL) starters supplied within a steel enclosure rated to IP55

DOL starters are available in both 230V single phase and 400V three phase

Installation is made much simpler thanks to ample cabling space

Combined contactor/overload assembly can be removed from the DIN rail to make installation easier

Available in both 5.5kW & 7.5kW power ratings

Sleek modern style

Note

Please note that the starter is not supplied with an overload. This series accepts the TF42 overload range, for example stock number 711-6613

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy