Eaton XDRP DOL Starter, DOL, 230V ac, 4 kW, 3 Phase, IP65

This image is representative of the product range

Subtotal (1 unit)*

$1,600.88

(exc. GST)

$1,760.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,600.88

*price indicative

RS Stock No.:
528-7454
Mfr. Part No.:
118536 XDRP4/I(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

4kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Mount Type

Surface

IP Rating

IP65

Number of Poles

3

Overall Length

280mm

Maximum Voltage

230V ac

Standards/Approvals

No

Hazardous Area Certification

No

Overall Width

200mm

Overall Depth

160mm

Series

XDRP

RoHS Status: Exempt

COO (Country of Origin):
GB

Reversing D.O.L - Insulated


Totally Insulated enclosed starter complete with isolator for Reversing DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching.The polycarbonate enclosure is IP65 with a light grey lid (RAL 7035) and black (RAL9005) base, they are fitted with AC-3 rated triple pole contactors, triple pole AC-3 rated switch disconnector and IP65 Stop, Forward and Reverse pushbuttons. The disconnector has the provision for up to 3 padlocks.The enclosure is pre-wired to accept the ZB thermal overloads which offer single phasing sensitivity to IEC 947-4.

Overload relay is not supplied and must be ordered separately

Uses ZB12 overloads (typical example stk. no. 493-1239)

Fitted with metric knockouts

H280 x W200 x D160mm

Note

FLC figures quoted are maximum, other overload ratings can be used dependant on FLC rating.The starters which use the X Start range of components are not compatible with DILM components.

  • RS Stock No. 5287353
  • Mfr. Part No. 118522 XDP4/I(230V50HZ,240V60HZ)
Each
$705.67
  • RS Stock No. 5287678
  • Mfr. Part No. 118538 XDRP4/ST(230V50HZ,240V60HZ)
Each
$1,597.06
  • RS Stock No. 4946562
  • Mfr. Part No. 118503 D4E/I2/3P+N(230V50HZ,240V60HZ)
Each
$380.20
  • RS Stock No. 5287369
  • Mfr. Part No. 118523 XDP4/I(400V50HZ,440V60HZ)
Each
$743.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy