Schneider Electric Altistart Star Delta Starter, Soft Start, 600V ac, 223.71 kW, 3 Phase

Subtotal (1 unit)*

$6,621.36

(exc. GST)

$7,283.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,621.36

*price indicative

RS Stock No.:
220-8655
Distrelec Article No.:
303-08-122
Mfr. Part No.:
ATS22C32S6U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Star Delta Starter

Power Rating

223.71kW

Sub Type

Soft Start

Number of Phases

3

Current Rating

320A

IP Rating

IP00

Overall Length

425mm

Maximum Voltage

600V ac

Overall Width

206mm

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60947-4-2

Series

Altistart

Overall Depth

299mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Schneider Electric ATS22C32S6U


This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 320A, a rated power from 100HP to300HP and a rated voltage from 230V to 575V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

The Schneider Electric ATS22 is designed for most infrastructure and industrial applications for better in-class protection function and ease of use.

Network number of phases 3 phases

IP degree of protection IP00

Discrete input number 3

Connector type 1 RJ45

Communication data link Serial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy