Eaton S711 Soft Starter, Soft Start, 575V, 250 kW, 3 Phase, IP20

Subtotal (1 unit)*

$12,129.94

(exc. GST)

$13,342.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,129.94

*price indicative

RS Stock No.:
650-171
Mfr. Part No.:
EP-401530 S711-34480AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Soft Starter

Power Rating

250kW

Sub Type

Soft Start

Number of Phases

3

Current Rating

480A

IP Rating

IP20

Overall Length

545mm

Maximum Voltage

575V

Hazardous Area Certification

No

Standards/Approvals

CE

Overall Width

222mm

Series

S711

Overall Depth

545mm

COO (Country of Origin):
NZ

Eaton Soft Starter, 250 kW Power Rating, 480A Current Rating - EP-401530 S711-34480AC


This soft starter is designed for industrial applications, offering a robust solution for controlling motor currents up to 480A. With a power rating of 250kW and a voltage rating of 575V, this high current soft starter facilitates soft starts, reducing mechanical stress on motors and related systems. The unit measures 545mm in length, 222mm in width, and 545mm in depth, making it suitable for various installations.

Features & Benefits


• Incorporates motor overload protection to enhance operational safety
• Adjustable class settings accommodate different motor applications
• Internal bypass feature minimises energy consumption during operation
• Suitable for 3-phase systems, ensuring versatility across applications
• Operating temperature up to 40°C for a wide range of environments

Applications


• Utilised in manufacturing systems requiring soft start capabilities
• Suitable for pumps that demand reduced starting currents
• Ideal for compressors where motor protection is Crucial
• Effective in conveyors that require gradual load application
• Used in various machinery that benefits from torque control

How does the soft start feature benefit electrical systems?


The soft start function reduces inrush currents, decreasing mechanical shock and enhancing the lifespan of both the motor and connected equipment, leading to improved efficiency and reliability.

What is the significance of the internal bypass feature?


The internal bypass allows the unit to maintain efficiency during normal operation by reducing energy losses, resulting in lower operational costs.

Can this starter be used in various environmental conditions?


Yes, the specified ambient operating temperature of up to 40°C ensures that it operates reliably in different industrial environments without overheating.

What type of motors can this soft starter operate?


It can control a wide range of 3-phase motors, meeting different power requirements with flexibility in installation and functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy