Schneider Electric Altistart Star Delta Starter, Star Delta, 600V ac, 74.54 kW, 3 Phase
- RS Stock No.:
- 220-8651
- Distrelec Article No.:
- 303-08-113
- Mfr. Part No.:
- ATS22C14S6U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,136.89
(exc. GST)
$4,550.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,136.89 |
*price indicative
- RS Stock No.:
- 220-8651
- Distrelec Article No.:
- 303-08-113
- Mfr. Part No.:
- ATS22C14S6U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 74.54kW | |
| Product Type | Star Delta Starter | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 140A | |
| IP Rating | IP00 | |
| Overall Length | 356mm | |
| Maximum Voltage | 600V ac | |
| Standards/Approvals | CCC, CSA, UL, GOST, EN/IEC 60947-4-2, C-Tick | |
| Hazardous Area Certification | No | |
| Overall Width | 150mm | |
| Series | Altistart | |
| Overall Depth | 229.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 74.54kW | ||
Product Type Star Delta Starter | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 140A | ||
IP Rating IP00 | ||
Overall Length 356mm | ||
Maximum Voltage 600V ac | ||
Standards/Approvals CCC, CSA, UL, GOST, EN/IEC 60947-4-2, C-Tick | ||
Hazardous Area Certification No | ||
Overall Width 150mm | ||
Series Altistart | ||
Overall Depth 229.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric ATS22C14S6U
This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 140A, a rated power from 40HP to 125HP and a rated voltage from 230V to 575V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
The Schneider Electric ATS22 is designed for most infrastructure and industrial applications for better in-class protection function and ease of use. It reduces mechanical stress on the machines and increases the service life of your installations. Prevents installation failure by detecting and signalling faults such as a blocked motor, underload or incorrect earthling of one of the 3 phases
Network number of phases 3 phases
IP degree of protection IP00
Assembly style With heat sink
Discrete input number 3
Related links
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase, IP20
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase, IP20
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart Star Delta Starter 110V ac 3 Phase
- Schneider Electric Altistart Soft Starter 600V ac 3 Phase, IP54
- Schneider Electric TeSyS D Star Delta Starter 230V ac 3 Phase, IP20
