Schneider Electric Altistart Star Delta Starter, Soft Start, 600V ac, 55.9 kW, 3 Phase, IP20
- RS Stock No.:
- 220-8656
- Distrelec Article No.:
- 303-08-131
- Mfr. Part No.:
- ATS22D88S6U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,727.33
(exc. GST)
$3,000.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,727.33 |
*price indicative
- RS Stock No.:
- 220-8656
- Distrelec Article No.:
- 303-08-131
- Mfr. Part No.:
- ATS22D88S6U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Star Delta Starter | |
| Power Rating | 55.9kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 77A | |
| IP Rating | IP20 | |
| Overall Length | 247mm | |
| Maximum Voltage | 600V ac | |
| Standards/Approvals | CSA, UL, IEC 60947-4-2, GOST, EN/IEC 60947-4-2, C-Tick, CCC | |
| Hazardous Area Certification | No | |
| Overall Width | 145mm | |
| Overall Depth | 207mm | |
| Series | Altistart | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Star Delta Starter | ||
Power Rating 55.9kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 77A | ||
IP Rating IP20 | ||
Overall Length 247mm | ||
Maximum Voltage 600V ac | ||
Standards/Approvals CSA, UL, IEC 60947-4-2, GOST, EN/IEC 60947-4-2, C-Tick, CCC | ||
Hazardous Area Certification No | ||
Overall Width 145mm | ||
Overall Depth 207mm | ||
Series Altistart | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric ATS22D88S6U
This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 88A, a rated power from 25HP to 75HP and a rated voltage from 230V to 575V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
The Schneider Electric ATS22 is a simple to use, three phase digital soft starter with embedded bypass function for a wide range of applications. Complete with adjustable electronic overload and fieldbus communications.
Network number of phases 3 phases
Power dissipation 66 W
Discrete input number 3
Communication data link Serial
Related links
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase, IP20
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart Star Delta Starter 110V ac 3 Phase
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart 22 Soft Starter 600V 3 Phase, IP20
- Schneider Electric Altistart Soft Start 480V ac 3 Phase, IP20
