Eaton S711 Soft Starter, Soft Start, 575V, 22 kW, 3 Phase, IP20
- RS Stock No.:
- 650-159
- Mfr. Part No.:
- EP-401519 S711-34047AC
- Brand:
- Eaton
Subtotal (1 unit)*
$2,208.91
(exc. GST)
$2,429.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,208.91 |
*price indicative
- RS Stock No.:
- 650-159
- Mfr. Part No.:
- EP-401519 S711-34047AC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 22kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 47A | |
| IP Rating | IP20 | |
| Overall Length | 252mm | |
| Maximum Voltage | 575V | |
| Overall Width | 128mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Overall Depth | 252mm | |
| Series | S711 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 22kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 47A | ||
IP Rating IP20 | ||
Overall Length 252mm | ||
Maximum Voltage 575V | ||
Overall Width 128mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Overall Depth 252mm | ||
Series S711 | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 22 kW Power Rating, 47A Current Rating - EP-401519 S711-34047AC
This soft starter is designed for three-phase motor applications, accommodating power ratings of up to 22kW. With a voltage range of 200-575V, it efficiently manages motor acceleration, ensuring smooth start-up and reduced mechanical stress. Its dimensions include a length of 252mm, a width of 128mm, and a height of 174mm, while weighing 3.6kg and featuring an IP20 rating for protection against dust and fingers.
Features & Benefits
• Integrated motor overload protection enhances operational safety
• Reversible functionality facilitates versatile application
• Internal bypass reduces energy loss during operation
• Display feature provides user-friendly operational monitoring
• Suitable for ambient temperatures of up to 40°C
• UL listed certification ensures compliance with safety standards
• Reversible functionality facilitates versatile application
• Internal bypass reduces energy loss during operation
• Display feature provides user-friendly operational monitoring
• Suitable for ambient temperatures of up to 40°C
• UL listed certification ensures compliance with safety standards
Applications
• Used with three-phase motors for industrial machinery
• Utilised in automated systems requiring gradual start-up
• Applied in HVAC systems to control fan motors seamlessly
• Effective in conveyor belts to manage load start-up dynamics
• Utilised in automated systems requiring gradual start-up
• Applied in HVAC systems to control fan motors seamlessly
• Effective in conveyor belts to manage load start-up dynamics
What current rating can this device handle?
It handles a maximum operational current of 47 A, making it suitable for various industrial applications where high currents are required for motor operations.
How does the internal bypass improve efficiency?
The internal bypass allows the unit to operate with minimal energy loss once the motor reaches full speed, thereby conserving energy and reducing operational costs.
What specific advantages does the adjustable class provide?
The adjustable class allows users to customise torque control settings according to specific loading conditions, enhancing the soft starter's versatility for different applications.
Can this soft starter be used for motors exceeding the specified power rating?
It is recommended to adhere to the specified power ratings to prevent overheating or damage, as the unit is optimally designed for motors rated at 22kW or less.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
