Schneider Electric Altistart 22 Soft Starter, Soft Start, 600V, 39 W, 3 Phase, IP20

Subtotal (1 unit)*

$1,612.84

(exc. GST)

$1,774.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,612.84

*price indicative

RS Stock No.:
335-374
Mfr. Part No.:
ATS22D17S6U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

39W

Product Type

Soft Starter

Sub Type

Soft Start

Number of Phases

3

Current Rating

17A

IP Rating

IP20

Overall Length

265mm

Maximum Voltage

600V

Hazardous Area Certification

No

Standards/Approvals

RoHS, IEC 60947-4-2

Overall Width

130mm

Overall Depth

169mm

Series

Altistart 22

COO (Country of Origin):
ID
The Schneider Electric Soft Starter is designed for efficient motor control, providing smooth starts and stops for pumps and fans in industrial applications. It supports a wide range of motor power ratings and incorporates advanced protection features to enhance motor and system reliability. With its integrated bypass and torque control, it ensures minimized energy consumption and optimized performance.

2 Discrete output

Pollution degree Level 2

IP20 protection

ROHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy