Schneider Electric Altistart Star Delta Starter, Star Delta, 600V ac, 111.85 kW, 3 Phase

Subtotal (1 unit)*

$4,448.25

(exc. GST)

$4,893.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,448.25

*price indicative

RS Stock No.:
220-8652
Distrelec Article No.:
303-08-116
Mfr. Part No.:
ATS22C17S6U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

111.85kW

Product Type

Star Delta Starter

Sub Type

Star Delta

Number of Phases

3

Current Rating

156A

IP Rating

IP00

Overall Length

356mm

Maximum Voltage

600V ac

Standards/Approvals

Green Premium, GOST, EN/IEC 60947-4-2, CSA, CCC C-Tick, UL, RoHS, REACH

Hazardous Area Certification

No

Overall Width

150mm

Overall Depth

229.5mm

Series

Altistart

RoHS Status: Exempt

COO (Country of Origin):
ID

Schneider Electric ATS22C17S6U


This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 170A, a rated power from 50HP to 150HP and a rated voltage from 230V to 575V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

The Schneider Electric ATS22 is designed for most infrastructure and industrial applications for better in-class protection function and ease of use. It reduces mechanical stress on the machines and increases the service life of your installations. Prevents installation failure by detecting and signalling faults such as a blocked motor, underload or incorrect earthling of one of the 3 phases

Network number of phases 3 phases

Power dissipation 91 W

Assembly style With heat sink

Discrete output number 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy