Siemens 3RW 600V ac, 55 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 275-880
- Mfr. Part No.:
- 3RW4046-2BB15
- Brand:
- Siemens
Subtotal (1 unit)*
$2,944.90
(exc. GST)
$3,239.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,944.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-880
- Mfr. Part No.:
- 3RW4046-2BB15
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 55kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | Screw and Snap-On | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 180mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-2, WEEE, EAC, ETIM, CE, REACH, eClass, RoHS, IDEA, UNSPSC, UKCA, SCIP | |
| Overall Width | 220mm | |
| Series | 3RW | |
| Overall Depth | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 55kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type Screw and Snap-On | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 180mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-2, WEEE, EAC, ETIM, CE, REACH, eClass, RoHS, IDEA, UNSPSC, UKCA, SCIP | ||
Overall Width 220mm | ||
Series 3RW | ||
Overall Depth 85mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 0275828
- Mfr. Part No. 3RW4046-2BB05
- RS Stock No. 0275799
- Mfr. Part No. 3RW4046-1TB05
- RS Stock No. 0275802
- Mfr. Part No. 3RW4046-2TB05
- RS Stock No. 0275878
- Mfr. Part No. 3RW4046-1BB05
Related links
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20











