RS Better World

Siemens 3RW 600V ac, 18.5 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,320.05

(exc. GST)

$1,452.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,320.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-896
Mfr. Part No.:
3RW4027-2BB15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

18.5kW

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

600V ac

Overall Length

154mm

Maximum Operating Temperature

60°C

Standards/Approvals

SCIP, ETIM, REACH, EAC, IDEA, eClass, UKCA, CE, IEC 60947-2, RoHS, UNSPSC, WEEE

Overall Width

183mm

Series

3RW

Overall Depth

58mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens Soft Starter is designed to provide smooth motor control with exceptional efficiency. Incorporating a robust integrated bypass contact system, it offers reliable operation for three phase motors, ensuring a seamless start up experience. Engineered for high performance, this device supports a wide operational voltage range and is equipped with intrinsic device protection features. Its compact and space efficient design allows for versatile installation options, making it suitable for various industrial applications.

Precise motor modulation with thyristor control

Intrinsic device and motor overload protection

Customizable current limitation

Versatile installation positions

Robust design for harsh conditions

Flexible cable connections for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy